
78M05 | |
|---|---|
DigiKey Part Number | 4518-78M05TR-ND - Tape & Reel (TR) 4518-78M05CT-ND - Cut Tape (CT) 4518-78M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M05 |
Description | IC REG LINEAR 5V 1A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package TO-252 (DPAK) |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 250 | 4,55824 Kč | 1 139,56 Kč |
| 500 | 4,33944 Kč | 2 169,72 Kč |
| 1 000 | 4,15865 Kč | 4 158,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,96812 Kč | 9 920,30 Kč |
| 5 000 | 3,85326 Kč | 19 266,30 Kč |
| 7 500 | 3,79571 Kč | 28 467,83 Kč |
| 12 500 | 3,73198 Kč | 46 649,75 Kč |
| 17 500 | 3,69474 Kč | 64 657,95 Kč |
| 25 000 | 3,65888 Kč | 91 472,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











