
78M12 | |
|---|---|
DigiKey Part Number | 4518-78M12TR-ND - Tape & Reel (TR) 4518-78M12CT-ND - Cut Tape (CT) 4518-78M12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M12 |
Description | IC REG LINEAR 12V 1A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 6 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -20°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 250 | 2,62308 Kč | 655,77 Kč |
| 500 | 2,48574 Kč | 1 242,87 Kč |
| 1 000 | 2,37277 Kč | 2 372,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,25334 Kč | 5 633,35 Kč |
| 5 000 | 2,18144 Kč | 10 907,20 Kč |
| 7 500 | 2,14538 Kč | 16 090,35 Kč |
| 12 500 | 2,10548 Kč | 26 318,50 Kč |
| 17 500 | 2,08213 Kč | 36 437,27 Kč |
| 25 000 | 2,05970 Kč | 51 492,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




