
78M08 | |
|---|---|
DigiKey Part Number | 5399-78M08TR-ND - Tape & Reel (TR) 5399-78M08CT-ND - Cut Tape (CT) 5399-78M08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M08 |
Description | IC REG LINEAR 8V 500MA TO252 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,67080 Kč | 66,77 Kč |
| 100 | 2,27620 Kč | 227,62 Kč |
| 250 | 2,08804 Kč | 522,01 Kč |
| 500 | 1,97466 Kč | 987,33 Kč |
| 1 000 | 1,88163 Kč | 1 881,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,78332 Kč | 4 458,30 Kč |
| 5 000 | 1,72406 Kč | 8 620,30 Kč |
| 7 500 | 1,69437 Kč | 12 707,77 Kč |
| 12 500 | 1,66148 Kč | 20 768,50 Kč |
| 17 500 | 1,64226 Kč | 28 739,55 Kč |
| 25 000 | 1,62378 Kč | 40 594,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



