Linear Voltage Regulator IC Output SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output SOT-89
5V Linear Voltage Regulator, Provides Stable Output for Various Electronic Applications

78L05

DigiKey Part Number
5272-78L05TR-ND - Tape & Reel (TR)
5272-78L05CT-ND - Cut Tape (CT)
5272-78L05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L05
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-243AA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SOT-89
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,89800 Kč18,98 Kč
251,66840 Kč41,71 Kč
1001,41190 Kč141,19 Kč
2501,28804 Kč322,01 Kč
5001,21296 Kč606,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,15122 Kč1 151,22 Kč
2 0001,10065 Kč2 201,30 Kč
3 0001,07524 Kč3 225,72 Kč
5 0001,04707 Kč5 235,35 Kč
7 0001,03062 Kč7 214,34 Kč
10 0001,01481 Kč10 148,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč