New at DigiKey
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78L05

DigiKey Part Number
6557-78L05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
78L05
Description
IC REG LINEAR 5V 100MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.8 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100 mA
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Antisaturation, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
4.75V
Supplier Device Package
SOT-89
Voltage - Output (Max)
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58395 Kč1 751,85 Kč
Unit Price without VAT:0,58395 Kč
Unit Price with VAT:0,70658 Kč