
RBF53P06C16C | |
|---|---|
DigiKey Part Number | 128-RBF53P06C16C-ND |
Manufacturer | |
Manufacturer Product Number | RBF53P06C16C |
Description | ENCLOSURE PLAS 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.150" W (119.89mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 14.1in² (91cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,78000 Kč | 609,78 Kč |
| 5 | 510,08400 Kč | 2 550,42 Kč |
| 10 | 472,32900 Kč | 4 723,29 Kč |
| 25 | 426,72120 Kč | 10 668,03 Kč |
| 50 | 395,16560 Kč | 19 758,28 Kč |
| 100 | 365,94050 Kč | 36 594,05 Kč |
| 250 | 330,58748 Kč | 82 646,87 Kč |
| 500 | 306,11556 Kč | 153 057,78 Kč |
| Unit Price without VAT: | 609,78000 Kč |
|---|---|
| Unit Price with VAT: | 737,83380 Kč |








