
RBF63P06C16C | |
|---|---|
DigiKey Part Number | 128-RBF63P06C16C-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06C16C |
Description | ENCLOSURE PLASTIC 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 19.0in² (123cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,98000 Kč | 693,98 Kč |
| 5 | 580,55200 Kč | 2 902,76 Kč |
| 10 | 537,61200 Kč | 5 376,12 Kč |
| 25 | 485,70040 Kč | 12 142,51 Kč |
| 50 | 449,78140 Kč | 22 489,07 Kč |
| 100 | 416,51420 Kč | 41 651,42 Kč |
| 250 | 376,26820 Kč | 94 067,05 Kč |
| 500 | 348,40932 Kč | 174 204,66 Kč |
| Unit Price without VAT: | 693,98000 Kč |
|---|---|
| Unit Price with VAT: | 839,71580 Kč |





