
RBF63P06C10C | |
|---|---|
DigiKey Part Number | 128-RBF63P06C10C-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06C10C |
Description | ENCLOSURE PLASTIC 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,67000 Kč | 712,67 Kč |
| 5 | 596,17600 Kč | 2 980,88 Kč |
| 10 | 552,07900 Kč | 5 520,79 Kč |
| 25 | 498,76960 Kč | 12 469,24 Kč |
| 50 | 461,88460 Kč | 23 094,23 Kč |
| 100 | 427,72510 Kč | 42 772,51 Kč |
| 250 | 386,39344 Kč | 96 598,36 Kč |
| 500 | 357,78282 Kč | 178 891,41 Kč |
| Unit Price without VAT: | 712,67000 Kč |
|---|---|
| Unit Price with VAT: | 862,33070 Kč |



