
RBF63P06C28C | |
|---|---|
DigiKey Part Number | 128-RBF63P06C28C-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06C28C |
Description | ENCLOSURE PLASTIC 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,37000 Kč | 706,37 Kč |
| 5 | 590,84200 Kč | 2 954,21 Kč |
| 10 | 547,14500 Kč | 5 471,45 Kč |
| 25 | 494,31800 Kč | 12 357,95 Kč |
| 50 | 457,76060 Kč | 22 888,03 Kč |
| 100 | 423,90550 Kč | 42 390,55 Kč |
| 250 | 382,94304 Kč | 95 735,76 Kč |
| 500 | 354,58818 Kč | 177 294,09 Kč |
| Unit Price without VAT: | 706,37000 Kč |
|---|---|
| Unit Price with VAT: | 854,70770 Kč |


