




RB66P06C28C | |
|---|---|
DigiKey Part Number | SRRB66P06C28C-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06C28C |
Description | BOX PLASTIC CLEAR 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,23000 Kč | 741,23 Kč |
| 5 | 620,02800 Kč | 3 100,14 Kč |
| 10 | 574,16900 Kč | 5 741,69 Kč |
| 25 | 518,70920 Kč | 12 967,73 Kč |
| 50 | 480,35440 Kč | 24 017,72 Kč |
| 100 | 444,82580 Kč | 44 482,58 Kč |
| 250 | 401,84040 Kč | 100 460,10 Kč |
| 500 | 372,08330 Kč | 186 041,65 Kč |
| Unit Price without VAT: | 741,23000 Kč |
|---|---|
| Unit Price with VAT: | 896,88830 Kč |




