


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,59000 Kč | 967,59 Kč |
| 5 | 809,47200 Kč | 4 047,36 Kč |
| 10 | 749,60800 Kč | 7 496,08 Kč |
| 25 | 677,21920 Kč | 16 930,48 Kč |
| 50 | 627,13460 Kč | 31 356,73 Kč |
| 100 | 580,73540 Kč | 58 073,54 Kč |
| 250 | 524,58968 Kč | 131 147,42 Kč |
| Unit Price without VAT: | 967,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,78390 Kč |





