Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
BT-2724
BT-2724
Enclosure Modifications: Quick Steps to 5-Day Delivery

BT-2724

DigiKey Part Number
377-1543-ND
Manufacturer
Manufacturer Product Number
BT-2724
Description
BOX PLAS TRN BLU 6.73"L X 4.76"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Translucent - Blue
Packaging
Box
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.732" L x 4.764" W (170.99mm x 121.01mm)
Material Flammability Rating
UL94 V-2
Height
2.165" (55.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
32.1in² (207cm²)
Weight
0.625 lb (283.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1478,75000 Kč478,75 Kč
10400,01200 Kč4 000,12 Kč
100371,40210 Kč37 140,21 Kč
Manufacturers Standard Package
Unit Price without VAT:478,75000 Kč
Unit Price with VAT:579,28750 Kč