




BT-2727 | |
|---|---|
DigiKey Part Number | 377-1545-ND |
Manufacturer | |
Manufacturer Product Number | BT-2727 |
Description | BOX PLAS TRN BLU 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 3.158" (80.21mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Box | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm) | Material Flammability Rating UL94 V-2 |
Height 3.158" (80.21mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 32.1in² (207cm²) | Weight 0.813 lb (368.77 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,65000 Kč | 560,65 Kč |
| 10 | 468,25500 Kč | 4 682,55 Kč |
| 100 | 434,39610 Kč | 43 439,61 Kč |
| Unit Price without VAT: | 560,65000 Kč |
|---|---|
| Unit Price with VAT: | 678,38650 Kč |


