




BT-2734 | |
|---|---|
DigiKey Part Number | 377-1546-ND |
Manufacturer | |
Manufacturer Product Number | BT-2734 |
Description | BOX PLAS TRN BLU 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 2.957" (75.11mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Box | Thickness 0.120" (3.05mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm) | Material Flammability Rating UL94 V-2 |
Height 2.957" (75.11mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 37.2in² (240cm²) | Weight 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 10 | 455,65700 Kč | 4 556,57 Kč |
| 100 | 423,89710 Kč | 42 389,71 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |


