Cellular LTE Cat M1, LTE Cat NB1, LTE Cat NB2, LTE-M/NB-IoT Transceiver Module 617MHz ~ 2.2GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM02S-GM02RBAQRM

DigiKey Part Number
2972-GM02S-GM02RBAQRMTR-ND - Tape & Reel (TR)
2972-GM02S-GM02RBAQRMCT-ND - Cut Tape (CT)
2972-GM02S-GM02RBAQRMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GM02S-GM02RBAQRM
Description
LTE CAT-M1 LGA MODULE WITH GLOBA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cellular LTE Cat M1, LTE Cat NB1, LTE Cat NB2, LTE-M/NB-IoT Transceiver Module 617MHz ~ 2.2GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
617MHz ~ 2.2GHz
Data Rate
1.1Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, JTAG, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.2V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
10377,96400 Kč3 779,64 Kč
25358,65440 Kč8 966,36 Kč
100332,17370 Kč33 217,37 Kč
250319,66348 Kč79 915,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000294,63323 Kč294 633,23 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč