
MONARCH2 GM02S EVK-B | |
|---|---|
DigiKey Part Number | 2972-MONARCH2GM02SEVK-B-ND |
Manufacturer | |
Manufacturer Product Number | MONARCH2 GM02S EVK-B |
Description | EVK-B-GM02S-SORACOM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | GM02S - Cellular Transceiver 617MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | 617MHz ~ 2.2GHz | |
Contents | Board(s), Accessories | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | GM02S | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 617MHz ~ 2.2GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |





