
SEN62-SIN-T | |
|---|---|
DigiKey Part Number | 1649-SEN62-SIN-T-ND |
Manufacturer | |
Manufacturer Product Number | SEN62-SIN-T |
Description | PM1, PM2.5, PM4, PM10, RH & T SE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Sensor I2C Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Sensirion AG | Sensor Type Air Quality Sensor |
Series | Output Type I2C |
Packaging Tray | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,79000 Kč | 424,79 Kč |
| 5 | 387,49800 Kč | 1 937,49 Kč |
| 10 | 373,65900 Kč | 3 736,59 Kč |
| 25 | 357,08360 Kč | 8 927,09 Kč |
| 50 | 345,75300 Kč | 17 287,65 Kč |
| 420 | 316,47986 Kč | 132 921,54 Kč |
| Unit Price without VAT: | 424,79000 Kč |
|---|---|
| Unit Price with VAT: | 513,99590 Kč |











