
SEN63C-SIN-T | |
|---|---|
DigiKey Part Number | 1649-SEN63C-SIN-T-ND |
Manufacturer | |
Manufacturer Product Number | SEN63C-SIN-T |
Description | PM, RH & T, CO2 SENSOR PLATFORM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Sensor I2C Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Sensirion AG | Sensor Type Air Quality Sensor |
Series | Output Type I2C |
Packaging Tray | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,74000 Kč | 667,74 Kč |
| 5 | 612,30200 Kč | 3 061,51 Kč |
| 10 | 591,68200 Kč | 5 916,82 Kč |
| 25 | 567,01320 Kč | 14 175,33 Kč |
| 60 | 545,93050 Kč | 32 755,83 Kč |
| 120 | 530,78917 Kč | 63 694,70 Kč |
| Unit Price without VAT: | 667,74000 Kč |
|---|---|
| Unit Price with VAT: | 807,96540 Kč |











