
SEN65-SIN-T | |
|---|---|
DigiKey Part Number | 1649-SEN65-SIN-T-ND |
Manufacturer | |
Manufacturer Product Number | SEN65-SIN-T |
Description | PM, NOX, VOC, RH & T SENSOR PLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Sensor I2C Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Sensirion AG | Sensor Type Air Quality Sensor |
Series | Output Type I2C |
Packaging Tray | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,68000 Kč | 586,68 Kč |
| 5 | 537,17000 Kč | 2 685,85 Kč |
| 10 | 518,77700 Kč | 5 187,77 Kč |
| 25 | 496,74560 Kč | 12 418,64 Kč |
| 60 | 477,93200 Kč | 28 675,92 Kč |
| 120 | 464,41975 Kč | 55 730,37 Kč |
| Unit Price without VAT: | 586,68000 Kč |
|---|---|
| Unit Price with VAT: | 709,88280 Kč |











