

420440 | |
|---|---|
DigiKey Part Number | CC1646-ND |
Manufacturer | |
Manufacturer Product Number | 420440 |
Description | HARDWARE PACK FOR SS RELAY 8PCS |
Customer Reference | |
Detailed Description | Mounting Hardware Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Mounting Hardware | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 24,78800 Kč | 247,88 Kč |
| 50 | 23,74620 Kč | 1 187,31 Kč |
| 100 | 22,91300 Kč | 2 291,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |








