




DC60S5 | |
|---|---|
DigiKey Part Number | CC1127-ND |
Manufacturer | |
Manufacturer Product Number | DC60S5 |
Description | SSR RELAY SPST-NO 5A 3-60V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60S5 Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 3 V ~ 60 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137650N | Crouzet | 3 | 966-84137650N-ND | 61,64000 Kč | Similar |
| ASR-SJ60D7W-L | Altran Magnetics, LLC | 13 | 2040-ASR-SJ60D7W-L-ND | 20,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,60000 Kč | 921,60 Kč |
| 10 | 877,71600 Kč | 8 777,16 Kč |
| 50 | 837,82020 Kč | 41 891,01 Kč |
| 100 | 813,25460 Kč | 81 325,46 Kč |
| Unit Price without VAT: | 921,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,13600 Kč |




















