0603 (1610 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3671P.TNT

DigiKey Part Number
UCLAMP3671P.TNTTR-ND - Tape & Reel (TR)
UCLAMP3671P.TNTCT-ND - Cut Tape (CT)
UCLAMP3671P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3671P.TNT
Description
TVS DIODE 36VWM 80VC SGP1610N2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP3671P.TNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
37V
Voltage - Clamping (Max) @ Ipp
80V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,00000 Kč31,00 Kč
1019,59900 Kč195,99 Kč
10013,03910 Kč1 303,91 Kč
50010,22158 Kč5 110,79 Kč
1 0009,31464 Kč9 314,64 Kč
2 0008,91329 Kč17 826,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,50348 Kč75 034,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,00000 Kč
Unit Price with VAT:37,51000 Kč