



TDS2211P.C | |
|---|---|
DigiKey Part Number | 600-TDS2211P.CTR-ND - Tape & Reel (TR) 600-TDS2211P.CCT-ND - Cut Tape (CT) 600-TDS2211P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2211P.C |
Description | SURGESWITCH, 1-LINE 22V EOS PROT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 28V Internal Switch 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 15,54680 Kč | 388,67 Kč |
| 100 | 13,72430 Kč | 1 372,43 Kč |
| 250 | 12,85496 Kč | 3 213,74 Kč |
| 500 | 12,33044 Kč | 6 165,22 Kč |
| 1 000 | 12,04445 Kč | 12 044,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,03445 Kč | 33 103,35 Kč |
| 6 000 | 10,78114 Kč | 64 686,84 Kč |
| 9 000 | 10,65425 Kč | 95 888,25 Kč |
| 15 000 | 10,51373 Kč | 157 705,95 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











