
2327672-1 | |
|---|---|
DigiKey Part Number | A145130TR-ND - Tape & Reel (TR) A145130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327672-1 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
EDA/CAD Models | 2327672-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 28 | Color Black |
Number of Positions 56 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 10 | 134,58100 Kč | 1 345,81 Kč |
| 25 | 126,14240 Kč | 3 153,56 Kč |
| 50 | 120,11940 Kč | 6 005,97 Kč |
| 100 | 114,38620 Kč | 11 438,62 Kč |
| 250 | 110,78192 Kč | 27 695,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,15404 Kč | 52 077,02 Kč |
| 1 000 | 99,18792 Kč | 99 187,92 Kč |
| 1 500 | 96,39371 Kč | 144 590,57 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |










