
9DBL0255NLGI | |
|---|---|
DigiKey Part Number | 800-9DBL0255NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0255NLGI |
Description | IC DISTRIBUTION PCIE 16-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 220MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 220MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 25 | 48,33720 Kč | 1 208,43 Kč |
| 100 | 43,50580 Kč | 4 350,58 Kč |
| 250 | 41,20060 Kč | 10 300,15 Kč |
| 624 | 39,42173 Kč | 24 599,16 Kč |
| 1 248 | 38,34726 Kč | 47 857,38 Kč |
| 3 120 | 37,21310 Kč | 116 104,87 Kč |
| 5 616 | 36,62517 Kč | 205 686,95 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |











