
ESDL3552BPFCT5G | |
|---|---|
DigiKey Part Number | 488-ESDL3552BPFCT5GTR-ND - Tape & Reel (TR) 488-ESDL3552BPFCT5GCT-ND - Cut Tape (CT) 488-ESDL3552BPFCT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL3552BPFCT5G |
Description | TVS DIODE 5VWM 21.5VC 3X4DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 2A Ipp Tvs Diode Surface Mount 3-X4DFN (0.62x0.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 2,30980 Kč | 230,98 Kč |
| 500 | 1,97382 Kč | 986,91 Kč |
| 1 000 | 1,44886 Kč | 1 448,86 Kč |
| 2 000 | 1,43837 Kč | 2 876,74 Kč |
| 5 000 | 1,42539 Kč | 7 126,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28088 Kč | 12 808,80 Kč |
| 20 000 | 1,25526 Kč | 25 105,20 Kč |
| 30 000 | 0,98585 Kč | 29 575,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




