
TCA9536AQDTMRQ1 | |
|---|---|
DigiKey Part Number | 296-TCA9536AQDTMRQ1TR-ND - Tape & Reel (TR) 296-TCA9536AQDTMRQ1CT-ND - Cut Tape (CT) 296-TCA9536AQDTMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9536AQDTMRQ1 |
Description | AUTOMOTIVE 4-BIT IC AND SMBUS I/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 1 MHz 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 100 | 20,09720 Kč | 2 009,72 Kč |
| 250 | 18,90156 Kč | 4 725,39 Kč |
| 500 | 18,18174 Kč | 9 090,87 Kč |
| 1 000 | 17,58855 Kč | 17 588,55 Kč |
| 2 500 | 16,96260 Kč | 42 406,50 Kč |
| 5 000 | 16,58535 Kč | 82 926,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 16,20276 Kč | 194 433,12 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



