
RCLAMP2272ZC.F | |
|---|---|
DigiKey Part Number | 600-RCLAMP2272ZC.FTR-ND - Tape & Reel (TR) 600-RCLAMP2272ZC.FCT-ND - Cut Tape (CT) 600-RCLAMP2272ZC.FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2272ZC.F |
Description | 2-LINE 22V BI 0.2PF SCR ESD SLP0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (0.62x0.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 6.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 26W | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.14pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| 1 000 | 2,00720 Kč | 2 007,20 Kč |
| 2 000 | 1,79407 Kč | 3 588,14 Kč |
| 5 000 | 1,56288 Kč | 7 814,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34688 Kč | 20 203,20 Kč |
| 30 000 | 1,23808 Kč | 37 142,40 Kč |
| 45 000 | 1,18265 Kč | 53 219,25 Kč |
| 75 000 | 1,12037 Kč | 84 027,75 Kč |
| 105 000 | 1,08349 Kč | 113 766,45 Kč |
| 150 000 | 1,06827 Kč | 160 240,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



