


TDS2261P.C | |
|---|---|
DigiKey Part Number | 600-TDS2261PCTR-ND - Tape & Reel (TR) 600-TDS2261PCCT-ND - Cut Tape (CT) 600-TDS2261PCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2261P.C |
Description | TDS, 22V, 40A, DFN 2.0X2.0X0.75M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 22V Internal Switch 6-MLPD (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 22V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 100 | 14,19880 Kč | 1 419,88 Kč |
| 500 | 14,13712 Kč | 7 068,56 Kč |
| 1 000 | 14,07538 Kč | 14 075,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,86521 Kč | 32 595,63 Kč |
| 6 000 | 8,99260 Kč | 53 955,60 Kč |
| 9 000 | 8,47818 Kč | 76 303,62 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




