SC4626HSKTRT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 549
Unit Price: 51,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 26,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 034
Unit Price: 31,71000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,44917 Kč
Datasheet

Similar


Texas Instruments
In Stock: 68 135
Unit Price: 25,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 964
Unit Price: 33,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 500
Unit Price: 18,74532 Kč
Datasheet

Similar


Texas Instruments
In Stock: 63 000
Unit Price: 26,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 84 780
Unit Price: 35,07000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC4626HSKTRT

DigiKey Part Number
SC4626HSKTR-ND - Tape & Reel (TR)
SC4626HSKCT-ND - Cut Tape (CT)
SC4626HSKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC4626HSKTRT
Description
IC REG BUCK 1.5V 1A SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,32024 Kč30 960,72 Kč
6 00010,08044 Kč60 482,64 Kč
9 0009,96035 Kč89 643,15 Kč
15 0009,82726 Kč147 408,90 Kč
21 0009,74951 Kč204 739,71 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč