
TPS62221DDCT | |
|---|---|
DigiKey Part Number | 296-15794-2-ND - Tape & Reel (TR) 296-15794-1-ND - Cut Tape (CT) 296-15794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62221DDCT |
Description | IC REG BUCK 1.5V 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62221DDCT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 28,73900 Kč | 287,39 Kč |
| 25 | 26,16120 Kč | 654,03 Kč |
| 100 | 23,30810 Kč | 2 330,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,95000 Kč | 5 487,50 Kč |
| 500 | 21,13080 Kč | 10 565,40 Kč |
| 750 | 20,72064 Kč | 15 540,48 Kč |
| 1 250 | 20,26604 Kč | 25 332,55 Kč |
| 1 750 | 20,00042 Kč | 35 000,74 Kč |
| 2 500 | 19,74482 Kč | 49 362,05 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |


