
TPS62221EVM-014 | |
|---|---|
DigiKey Part Number | 296-18980-ND |
Manufacturer | |
Manufacturer Product Number | TPS62221EVM-014 |
Description | EVAL BOARD FOR TPS62221 |
Customer Reference | |
Detailed Description | TPS62221 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 6V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.25MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS62221 |
Voltage - Output 1.5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,40000 Kč | 1 277,40 Kč |
| Unit Price without VAT: | 1 277,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 545,65400 Kč |


