
TPS62201DBVT | |
|---|---|
DigiKey Part Number | 296-12717-2-ND - Tape & Reel (TR) 296-12717-1-ND - Cut Tape (CT) 296-12717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62201DBVT |
Description | IC REG BUCK 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62201DBVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,55000 Kč | 275,50 Kč |
| 25 | 25,05160 Kč | 626,29 Kč |
| 100 | 22,30500 Kč | 2 230,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,99564 Kč | 5 248,91 Kč |
| 500 | 20,20606 Kč | 10 103,03 Kč |
| 750 | 19,81077 Kč | 14 858,08 Kč |
| 1 250 | 19,37276 Kč | 24 215,95 Kč |
| 1 750 | 19,11675 Kč | 33 454,31 Kč |
| 2 500 | 18,87056 Kč | 47 176,40 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |

