
LM3670MF-1.5/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-1.5/NOPBTR-ND - Tape & Reel (TR) LM3670MF-1.5/NOPBCT-ND - Cut Tape (CT) LM3670MF-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.5/NOPB |
Description | IC REG BUCK 1.5V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,29400 Kč | 432,35 Kč |
| 100 | 15,30120 Kč | 1 530,12 Kč |
| 250 | 14,35088 Kč | 3 587,72 Kč |
| 500 | 13,77888 Kč | 6 889,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,30769 Kč | 13 307,69 Kč |
| 2 000 | 12,91986 Kč | 25 839,72 Kč |
| 3 000 | 12,72577 Kč | 38 177,31 Kč |
| 5 000 | 12,51061 Kč | 62 553,05 Kč |
| 7 000 | 12,38483 Kč | 86 693,81 Kč |
| 10 000 | 12,26401 Kč | 122 640,10 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



