
LM3670MF-1.5EV | |
|---|---|
DigiKey Part Number | 296-52402-ND |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.5EV |
Description | EVAL BOARD FOR LM3670 |
Customer Reference | |
Detailed Description | LM3670 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 350mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3670 |
Voltage - Output 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MF-1.8EV | Texas Instruments | 3 | LM3670MF-1.8EV-ND | 1 388,14000 Kč | Similar |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,58000 Kč | 1 720,58 Kč |
| Unit Price without VAT: | 1 720,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,90180 Kč |


