
LM3670MF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-1.8/NOPBTR-ND - Tape & Reel (TR) LM3670MF-1.8/NOPBCT-ND - Cut Tape (CT) LM3670MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 25,21400 Kč | 252,14 Kč |
| 25 | 22,89920 Kč | 572,48 Kč |
| 100 | 20,35710 Kč | 2 035,71 Kč |
| 250 | 19,14536 Kč | 4 786,34 Kč |
| 500 | 18,41416 Kč | 9 207,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,81268 Kč | 17 812,68 Kč |
| 2 000 | 17,31768 Kč | 34 635,36 Kč |
| 3 000 | 17,06967 Kč | 51 209,01 Kč |
| 5 000 | 16,79493 Kč | 83 974,65 Kč |
| 7 000 | 16,63432 Kč | 116 440,24 Kč |
| 10 000 | 16,47993 Kč | 164 799,30 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |






