
LM3670MF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-3.3/NOPBTR-ND - Tape & Reel (TR) LM3670MF-3.3/NOPBCT-ND - Cut Tape (CT) LM3670MF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-3.3/NOPB |
Description | IC REG BUCK 3.3V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-3.3/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 19,54200 Kč | 195,42 Kč |
| 25 | 17,68560 Kč | 442,14 Kč |
| 100 | 15,65210 Kč | 1 565,21 Kč |
| 250 | 14,68144 Kč | 3 670,36 Kč |
| 500 | 14,09582 Kč | 7 047,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,61384 Kč | 13 613,84 Kč |
| 2 000 | 13,21728 Kč | 26 434,56 Kč |
| 3 000 | 13,01856 Kč | 39 055,68 Kč |
| 5 000 | 12,79852 Kč | 63 992,60 Kč |
| 7 000 | 12,66981 Kč | 88 688,67 Kč |
| 10 000 | 12,54617 Kč | 125 461,70 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |





