
TPS62201DBVR | |
|---|---|
DigiKey Part Number | 296-TPS62201DBVRTR-ND - Tape & Reel (TR) 296-TPS62201DBVRCT-ND - Cut Tape (CT) 296-TPS62201DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62201DBVR |
Description | IC REG BUCK 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62201DBVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,89379 Kč | 50 681,37 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

