

RCLAMP3631P.TCT | |
---|---|
DigiKey Part Number | 600-RCLAMP3631P.TCTTR-ND - Tape & Reel (TR) 600-RCLAMP3631P.TCT-ND - Cut Tape (CT) 600-RCLAMP3631P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3631P.TCT |
Description | TVS DIODE 3.6VWM SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.63V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 8,06100 Kč | 80,61 Kč |
100 | 5,15130 Kč | 515,13 Kč |
500 | 3,89730 Kč | 1 948,65 Kč |
1 000 | 3,49257 Kč | 3 492,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,97772 Kč | 8 933,16 Kč |
6 000 | 2,71818 Kč | 16 309,08 Kč |
9 000 | 2,58593 Kč | 23 273,37 Kč |
15 000 | 2,43732 Kč | 36 559,80 Kč |
21 000 | 2,34929 Kč | 49 335,09 Kč |
30 000 | 2,26375 Kč | 67 912,50 Kč |
75 000 | 2,16893 Kč | 162 669,75 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |