
UCLAMP5501ZVTFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP5501ZVTFTTR-ND - Tape & Reel (TR) 600-UCLAMP5501ZVTFTCT-ND - Cut Tape (CT) 600-UCLAMP5501ZVTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP5501ZVTFT |
Description | TVS DIODE 5.5VWM 10VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP5501ZVTFT Models |
Category | Voltage - Clamping (Max) @ Ipp 10V |
Mfr | Current - Peak Pulse (10/1000µs) 60A (8/20µs) |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 500pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 500 | 6,38508 Kč | 3 192,54 Kč |
| 1 000 | 5,76206 Kč | 5 762,06 Kč |
| 2 000 | 5,23753 Kč | 10 475,06 Kč |
| 5 000 | 4,66962 Kč | 23 348,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,13980 Kč | 62 097,00 Kč |
| 30 000 | 3,87323 Kč | 116 196,90 Kč |
| 45 000 | 3,73750 Kč | 168 187,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




