
UCLAMP03361ZA.F | |
|---|---|
DigiKey Part Number | 600-UCLAMP03361ZA.FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP03361ZA.F |
Description | TVS DIODE 3.3VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.9V | |
Voltage - Clamping (Max) @ Ipp | 5.6V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,61685 Kč | 24 252,75 Kč |
| 30 000 | 1,58451 Kč | 47 535,30 Kč |
| Unit Price without VAT: | 1,61685 Kč |
|---|---|
| Unit Price with VAT: | 1,95639 Kč |


