SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD24_R1_00001

DigiKey Part Number
3757-PJSD24_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD24_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD24_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD24_R1_00001
Description
TVS DIODE 24VWM 37VC SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
37V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,07300 Kč50,73 Kč
1003,18700 Kč318,70 Kč
5002,37108 Kč1 185,54 Kč
1 0002,10753 Kč2 107,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66625 Kč4 998,75 Kč
6 0001,50529 Kč9 031,74 Kč
9 0001,42321 Kč12 808,89 Kč
15 0001,33094 Kč19 964,10 Kč
21 0001,27627 Kč26 801,67 Kč
30 0001,22312 Kč36 693,60 Kč
75 0001,10646 Kč82 984,50 Kč
150 0001,05250 Kč157 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč