20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0531TQTCT

DigiKey Part Number
RCLAMP0531TQTCTTR-ND - Tape & Reel (TR)
RCLAMP0531TQTCTCT-ND - Cut Tape (CT)
RCLAMP0531TQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0531TQTCT
Description
TVS DIODE 5VWM 20VC SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0531TQTCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
80W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
0.85pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDQC5V0R-HFComchip Technology15 968641-1636-1-ND8,82000 KčSimilar
CPDQC5V0C-HFComchip Technology9 807641-1522-1-ND7,77000 KčSimilar
CPDQR5V0-HFComchip Technology197641-2028-1-ND12,81000 KčSimilar
In-Stock: 7 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,14800 Kč241,48 Kč
10016,16220 Kč1 616,22 Kč
50012,73696 Kč6 368,48 Kč
1 00011,63436 Kč11 634,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,23471 Kč30 704,13 Kč
6 0009,53033 Kč57 181,98 Kč
9 0009,17167 Kč82 545,03 Kč
15 0008,76874 Kč131 531,10 Kč
21 0008,66168 Kč181 895,28 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč