
SMAJ58CA-TR | |
|---|---|
DigiKey Part Number | 497-6509-2-ND - Tape & Reel (TR) 497-6509-1-ND - Cut Tape (CT) 497-6509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-TR |
Description | TVS DIODE 58VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,98650 Kč | 598,65 Kč |
| 500 | 4,53892 Kč | 2 269,46 Kč |
| 1 000 | 4,07214 Kč | 4 072,14 Kč |
| 2 000 | 3,67885 Kč | 7 357,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,25297 Kč | 16 264,85 Kč |
| 10 000 | 2,98961 Kč | 29 896,10 Kč |
| 15 000 | 2,85543 Kč | 42 831,45 Kč |
| 25 000 | 2,70465 Kč | 67 616,25 Kč |
| 35 000 | 2,61538 Kč | 91 538,30 Kč |
| 50 000 | 2,52863 Kč | 126 431,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






