Parametric Equivalent




ARJM11C7-809-AB-EW2 | |
|---|---|
DigiKey Part Number | 535-14157-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-809-AB-EW2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 95,06706 Kč | 380 268,24 Kč |
| Unit Price without VAT: | 95,06706 Kč |
|---|---|
| Unit Price with VAT: | 115,03114 Kč |


