UCLAMP3311PQTCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCLAMP3311PQTCT
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3321P.TNT

DigiKey Part Number
RCLAMP3321P.TNTTR-ND - Tape & Reel (TR)
RCLAMP3321P.TNTCT-ND - Cut Tape (CT)
RCLAMP3321P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3321P.TNT
Description
TVS DIODE 3.3VWM 13VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.22pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1015,45100 Kč154,51 Kč
10010,15660 Kč1 015,66 Kč
5007,87986 Kč3 939,93 Kč
1 0007,14648 Kč7 146,48 Kč
2 0006,52929 Kč13 058,58 Kč
5 0006,44130 Kč32 206,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,61109 Kč56 110,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč