



RCLAMP0582BQTCT | |
|---|---|
DigiKey Part Number | RCLAMP0582BQTCTTR-ND - Tape & Reel (TR) RCLAMP0582BQTCTCT-ND - Cut Tape (CT) RCLAMP0582BQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0582BQTCT |
Description | TVS DIODE 5VWM 20VC SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0582BQTCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 100 | 17,30660 Kč | 1 730,66 Kč |
| 500 | 13,67684 Kč | 6 838,42 Kč |
| 1 000 | 12,50872 Kč | 12 508,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,02584 Kč | 33 077,52 Kč |
| 6 000 | 10,27964 Kč | 61 677,84 Kč |
| 9 000 | 9,89962 Kč | 89 096,58 Kč |
| 15 000 | 9,47284 Kč | 142 092,60 Kč |
| 21 000 | 9,44910 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |











