


DRV5013BCQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51071-2-ND - Tape & Reel (TR) 296-51071-1-ND - Cut Tape (CT) 296-51071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 10,37400 Kč | 51,87 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,15520 Kč | 228,88 Kč |
| 50 | 8,70580 Kč | 435,29 Kč |
| 100 | 8,29210 Kč | 829,21 Kč |
| 500 | 7,46352 Kč | 3 731,76 Kč |
| 1 000 | 7,15612 Kč | 7 156,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72090 Kč | 20 162,70 Kč |
| 6 000 | 6,47564 Kč | 38 853,84 Kč |
| 9 000 | 6,34182 Kč | 57 076,38 Kč |
| 15 000 | 6,18258 Kč | 92 738,70 Kč |
| 21 000 | 6,08313 Kč | 127 745,73 Kč |
| 30 000 | 5,98213 Kč | 179 463,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


