8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP03331PWQC

DigiKey Part Number
600-RCLAMP03331PWQCTR-ND - Tape & Reel (TR)
600-RCLAMP03331PWQCCT-ND - Cut Tape (CT)
600-RCLAMP03331PWQCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP03331PWQC
Description
1-LINE 3.3V 0.35PF 30KV ESD & EO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.39pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,25200 Kč82,52 Kč
1005,28940 Kč528,94 Kč
5004,52716 Kč2 263,58 Kč
1 0004,25965 Kč4 259,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,01272 Kč12 038,16 Kč
6 0003,18960 Kč19 137,60 Kč
9 0002,30978 Kč20 788,02 Kč
15 0002,26780 Kč34 017,00 Kč
21 0002,23367 Kč46 907,07 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč