
GCMX010B120S1-E1 | |
|---|---|
DigiKey Part Number | 1560-GCMX010B120S1-E1-ND |
Manufacturer | |
Manufacturer Product Number | GCMX010B120S1-E1 |
Description | 1200V, 10M SIC MOSFET MODULE, SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 204A (Tc) 652W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 100A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 418 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 10864 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 652W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,80000 Kč | 988,80 Kč |
| 10 | 741,98500 Kč | 7 419,85 Kč |
| 100 | 639,65160 Kč | 63 965,16 Kč |
| Unit Price without VAT: | 988,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,44800 Kč |



